


FDPC8013S | |
|---|---|
DigiKey Part Number | FDPC8013STR-ND - Tape & Reel (TR) FDPC8013SCT-ND - Cut Tape (CT) FDPC8013SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDPC8013S |
Description | MOSFET 2N-CH 30V 13A PWRCLIP-33 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 13A, 26A 800mW, 900mW Surface Mount Powerclip-33 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 6.4mOhm @ 13A, 10V |
Manufacturer onsemi | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 13nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 827pF @ 15V |
Part Status Active | Power - Max 800mW, 900mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-PowerWDFN |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package Powerclip-33 |
Current - Continuous Drain (Id) @ 25°C 13A, 26A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.16000 | ¥22.16 |
| 10 | ¥14.27400 | ¥142.74 |
| 100 | ¥9.76190 | ¥976.19 |
| 500 | ¥7.83186 | ¥3,915.93 |
| 1,000 | ¥7.24766 | ¥7,247.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.00393 | ¥18,011.79 |
| 6,000 | ¥5.92132 | ¥35,527.92 |




