T520B107M010ATE070 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 25,852
Unit Price: ¥1.25000
Datasheet
100 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 70mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 70mOhm @ 100kHz
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520B107M010ATE070

DigiKey Part Number
399-17690-2-ND - Tape & Reel (TR)
399-17690-1-ND - Cut Tape (CT)
399-17690-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520B107M010ATE070
Description
CAP TANT POLY 100UF 10V 1411
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 70mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520B107M010ATE070 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
100 µF
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPSB107M010R0400KYOCERA AVX25,852478-5231-1-ND¥1.25000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.16000¥11.16
10¥7.31900¥73.19
50¥5.78080¥289.04
100¥5.30600¥530.60
500¥4.50484¥2,252.42
1,000¥4.25706¥4,257.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥4.05309¥8,106.18
6,000¥3.80102¥22,806.12
10,000¥3.70775¥37,077.50
Manufacturers Standard Package