


1726470102 | |
|---|---|
DigiKey Part Number | 900-1726470102-ND |
Manufacturer | |
Manufacturer Product Number | 1726470102 |
Description | MINIFITJRHDR VT SR W/PGS SN2CKT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1726470102 Models |
Category | Insulation Height 0.500" (12.70mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Bulk | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Board Lock, Glow Wire Compliant |
Number of Positions | Operating Temperature -40°C ~ 80°C |
Number of Rows 1 | Material Flammability Rating UL94 V-2 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 600VAC/DC |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Applications General Purpose, Industrial, Telecommunications |
Fastening Type Locking Ramp | Base Product Number |
Contact Length - Post 0.140" (3.56mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.53000 | ¥7.53 |
| 10 | ¥6.41700 | ¥64.17 |
| 100 | ¥5.45470 | ¥545.47 |
| 500 | ¥4.86856 | ¥2,434.28 |
| 2,178 | ¥4.38824 | ¥9,557.59 |
| 6,534 | ¥4.06107 | ¥26,535.03 |
| 10,890 | ¥3.91744 | ¥42,660.92 |










