CSD97374Q4M | ||
---|---|---|
DigiKey Part Number | 296-35694-2-ND - Tape & Reel (TR) 296-35694-1-ND - Cut Tape (CT) 296-35694-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CSD97374Q4M | |
Description | IC HALF BRIDGE DRIVER 25A 8VSON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Half Bridge Driver Synchronous Buck Converters Power MOSFET 8-VSON (3.5x4.5) | |
Datasheet | Datasheet | |
EDA/CAD Models | CSD97374Q4M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 25A | |
Current - Peak Output | 60A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 4.5V ~ 24V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit | |
Fault Protection | Shoot-Through, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVFDFN | |
Supplier Device Package | 8-VSON (3.5x4.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.87000 | ¥19.87 |
10 | ¥17.86400 | ¥178.64 |
25 | ¥16.85200 | ¥421.30 |
100 | ¥14.35810 | ¥1,435.81 |
250 | ¥13.48172 | ¥3,370.43 |
500 | ¥11.79666 | ¥5,898.33 |
1,000 | ¥9.77438 | ¥9,774.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.10026 | ¥22,750.65 |
5,000 | ¥8.76322 | ¥43,816.10 |