INA180B1IDBVR | |
---|---|
DigiKey Part Number | 296-48130-2-ND - Tape & Reel (TR) 296-48130-1-ND - Cut Tape (CT) 296-48130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA180B1IDBVR |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA180B1IDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 350 kHz | |
Current - Input Bias | 80 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 260µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.80800 | ¥28.08 |
25 | ¥2.61720 | ¥65.43 |
100 | ¥2.09420 | ¥209.42 |
250 | ¥1.94464 | ¥486.16 |
500 | ¥1.64532 | ¥822.66 |
1,000 | ¥1.27138 | ¥1,271.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.15664 | ¥3,469.92 |
6,000 | ¥1.08203 | ¥6,492.18 |
15,000 | ¥1.00741 | ¥15,111.15 |
30,000 | ¥0.95517 | ¥28,655.10 |
75,000 | ¥0.93279 | ¥69,959.25 |