


INA180B1IDBVT | |
|---|---|
DigiKey Part Number | 296-46631-2-ND - Tape & Reel (TR) 296-46631-1-ND - Cut Tape (CT) 296-46631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA180B1IDBVT |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA180B1IDBVT Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 260µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 2V/µs | Supplier Device Package SOT-23-5 |
-3db Bandwidth 350 kHz | Base Product Number |
Current - Input Bias 80 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.44000 | ¥8.44 |
| 10 | ¥6.07800 | ¥60.78 |
| 25 | ¥5.48800 | ¥137.20 |
| 100 | ¥4.83380 | ¥483.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥4.52204 | ¥1,130.51 |
| 500 | ¥4.33414 | ¥2,167.07 |
| 750 | ¥4.24008 | ¥3,180.06 |
| 1,250 | ¥4.13579 | ¥5,169.74 |
| 1,750 | ¥4.07484 | ¥7,130.97 |
| 2,500 | ¥4.01624 | ¥10,040.60 |


