WSM-BL241-ADA-008 | ||
---|---|---|
DigiKey Part Number | 490-17329-2-ND - Tape & Reel (TR) 490-17329-1-ND - Cut Tape (CT) 490-17329-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | WSM-BL241-ADA-008 | |
Description | RF TXRX MODULE BT TRACE ANT SMD | |
Manufacturer Standard Lead Time | 37 Weeks | |
Customer Reference | ||
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Trace Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | WSM-BL241-ADA-008 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 1Mbps | |
Power - Output | 4dBm | |
Sensitivity | -93dBm | |
Serial Interfaces | I2C, SPI, UART | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | nRF52832 | |
Memory Size | 512kB Flash, 64kB RAM | |
Voltage - Supply | - | |
Current - Receiving | 6mA | |
Current - Transmitting | 7mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.65000 | ¥96.65 |
10 | ¥88.60600 | ¥886.06 |
25 | ¥80.54760 | ¥2,013.69 |
100 | ¥72.49290 | ¥7,249.29 |
250 | ¥66.45164 | ¥16,612.91 |
500 | ¥60.41074 | ¥30,205.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥54.36967 | ¥54,369.67 |