CS4270-CZZ | |
---|---|
DigiKey Part Number | 598-1040-5-ND |
Manufacturer | |
Manufacturer Product Number | CS4270-CZZ |
Description | IC CODEC 24BIT 105DB 24TSSOP |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b Serial 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CS4270-CZZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Stereo Audio | |
Data Interface | Serial | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | 105 / 105 | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 3.14V ~ 5.25V | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |