88E1518-A0-NNB2C000 | ||
---|---|---|
DigiKey Part Number | 2208-88E1518-A0-NNB2C000-ND | |
Manufacturer | ||
Manufacturer Product Number | 88E1518-A0-NNB2C000 | |
Description | IC TXRX FULL/HALF 4/4 48QFN | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 4/4 Transceiver Full, Half IEEE 802.3, IEEE 1588 48-QFN (7x7) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marvell Semiconductor, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | IEEE 802.3, IEEE 1588 | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full, Half | |
Data Rate | 10Mbps, 100Mbps, 1Gbps | |
Voltage - Supply | 1.71V ~ 1.89V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.58000 | ¥165.58 |
10 | ¥152.18500 | ¥1,521.85 |
25 | ¥145.87680 | ¥3,646.92 |
80 | ¥128.52863 | ¥10,282.29 |
260 | ¥122.22012 | ¥31,777.23 |
520 | ¥114.33490 | ¥59,454.15 |