HEF4051BT,653 | |
---|---|
DigiKey Part Number | 1727-2947-2-ND - Tape & Reel (TR) 1727-2947-1-ND - Cut Tape (CT) 1727-2947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4051BT,653 |
Description | IC MUX 8:1 155OHM 16SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 155Ohm 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | HEF4051BT,653 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 155Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 15V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 70MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 7.5pF | |
Current - Leakage (IS(off)) (Max) | 200nA | |
Crosstalk | -50dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.69400 | ¥36.94 |
25 | ¥3.44800 | ¥86.20 |
100 | ¥2.75770 | ¥275.77 |
250 | ¥2.56048 | ¥640.12 |
500 | ¥2.16658 | ¥1,083.29 |
1,000 | ¥1.67424 | ¥1,674.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.52651 | ¥3,816.28 |
5,000 | ¥1.42801 | ¥7,140.05 |
12,500 | ¥1.32953 | ¥16,619.12 |
25,000 | ¥1.26059 | ¥31,514.75 |
62,500 | ¥1.23105 | ¥76,940.62 |