
TLC272CDR | |
|---|---|
DigiKey Part Number | 296-1310-2-ND - Tape & Reel (TR) 296-1310-1-ND - Cut Tape (CT) 296-1310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC272CDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC272CDR Models |
Category | Voltage - Input Offset 1.1 mV |
Mfr | Current - Supply 1.9mA (x2 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 5.3V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.2 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.7 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.66000 | ¥11.66 |
| 10 | ¥8.46800 | ¥84.68 |
| 25 | ¥7.67120 | ¥191.78 |
| 100 | ¥6.79940 | ¥679.94 |
| 250 | ¥6.38392 | ¥1,595.98 |
| 500 | ¥6.13300 | ¥3,066.50 |
| 1,000 | ¥6.04800 | ¥6,048.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.70877 | ¥14,271.93 |
| 5,000 | ¥5.57743 | ¥27,887.15 |
| 7,500 | ¥5.51166 | ¥41,337.45 |
| 12,500 | ¥5.43881 | ¥67,985.12 |





