MAX202IPWR | |
---|---|
DigiKey Part Number | 296-18485-2-ND - Tape & Reel (TR) 296-18485-1-ND - Cut Tape (CT) 296-18485-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX202IPWR |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX202IPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
10 | ¥8.31600 | ¥83.16 |
25 | ¥7.89400 | ¥197.35 |
100 | ¥6.48370 | ¥648.37 |
250 | ¥6.06112 | ¥1,515.28 |
500 | ¥5.35628 | ¥2,678.14 |
1,000 | ¥4.22863 | ¥4,228.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.94673 | ¥7,893.46 |
6,000 | ¥3.74939 | ¥22,496.34 |
10,000 | ¥3.60844 | ¥36,084.40 |