PCA9617ATPZ | |
---|---|
DigiKey Part Number | 568-10953-2-ND - Tape & Reel (TR) 568-10953-1-ND - Cut Tape (CT) 568-10953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9617ATPZ |
Description | IC REDRIVER I2C 1CH 1MHZ 8HWSON |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 1MHz 8-HWSON (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 1MHz | |
Number of Channels | 1 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 7 pF | |
Voltage - Supply | 0.8V ~ 5.5V, 2.2V ~ 5.5V | |
Current - Supply | 50µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-HWSON (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
10 | ¥10.40200 | ¥104.02 |
25 | ¥9.87160 | ¥246.79 |
100 | ¥8.10890 | ¥810.89 |
250 | ¥7.58036 | ¥1,895.09 |
500 | ¥6.69892 | ¥3,349.46 |
1,000 | ¥5.28864 | ¥5,288.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.93605 | ¥19,744.20 |
8,000 | ¥4.68925 | ¥37,514.00 |
12,000 | ¥4.51296 | ¥54,155.52 |