74LVC16244ADGG,118 | |
---|---|
DigiKey Part Number | 1727-4108-2-ND - Tape & Reel (TR) 1727-4108-1-ND - Cut Tape (CT) 1727-4108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC16244ADGG,118 |
Description | IC BUF NON-INVERT 3.6V 48TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC16244ADGG,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.76200 | ¥47.62 |
25 | ¥4.51880 | ¥112.97 |
100 | ¥3.71090 | ¥371.09 |
250 | ¥3.46884 | ¥867.21 |
500 | ¥3.06556 | ¥1,532.78 |
1,000 | ¥2.84062 | ¥2,840.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.84062 | ¥5,681.24 |