09032246830 | ||
---|---|---|
DigiKey Part Number | 1195-1160-ND | |
Manufacturer | ||
Manufacturer Product Number | 09032246830 | |
Description | CONN DIN RCPT 32POS PCB | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 32 (24 + 8 Coax, Fiber Optic or Power) Position Din Connector Receptacle, Female Sockets Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 09032246830 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 32 (24 + 8 Coax, Fiber Optic or Power) | |
Number of Positions Loaded | 24 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | M-flat | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | -40°C ~ 105°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic, Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.62000 | ¥84.62 |
20 | ¥76.16150 | ¥1,523.23 |
40 | ¥71.74650 | ¥2,869.86 |
60 | ¥69.90683 | ¥4,194.41 |
100 | ¥68.06720 | ¥6,806.72 |
260 | ¥60.70862 | ¥15,784.24 |
500 | ¥57.02930 | ¥28,514.65 |
1,000 | ¥50.40655 | ¥50,406.55 |