AUIR3241STR | |
---|---|
DigiKey Part Number | AUIR3241STR-ND - Tape & Reel (TR) AUIR3241SCT-ND - Cut Tape (CT) AUIR3241SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AUIR3241STR |
Description | IC GATE DRVR HIGH-SIDE 8SO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting PG-DSO-8-903 |
Datasheet | Datasheet |
EDA/CAD Models | AUIR3241STR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 3V ~ 36V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 350mA, 350mA | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 6µs, 6µs | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8-903 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.06000 | ¥29.06 |
10 | ¥26.12400 | ¥261.24 |
25 | ¥24.69840 | ¥617.46 |
100 | ¥21.40480 | ¥2,140.48 |
250 | ¥20.30728 | ¥5,076.82 |
500 | ¥18.22166 | ¥9,110.83 |
1,000 | ¥15.36766 | ¥15,367.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.59929 | ¥36,498.22 |
5,000 | ¥14.05045 | ¥70,252.25 |