Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥46.46000 Bulk | Bulk | Active | Toroidal | Iron Powder | 100 µH | ±20% | 3 A | - | Unshielded | 40mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Through Hole | Radial, Vertical (Open) | - | 0.949" L x 0.598" W (24.10mm x 15.20mm) | 1.059" (26.90mm) | |||
0 In Stock Check Lead Time | 1 : ¥49.09000 Bulk | Bulk | Active | Toroidal | Iron Powder | 330 µH | ±20% | 900 mA | - | Unshielded | 740mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.669" Dia (17.00mm) | 0.492" (12.50mm) | |||
0 In Stock Check Lead Time | 1 : ¥78.40000 Cut Tape (CT) 130 : ¥57.84746 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Toroidal | Iron Powder | 110 µH | ±20% | 3 A | - | Unshielded | 90mOhm | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.925" L x 0.925" W (23.50mm x 23.50mm) | 0.506" (12.85mm) | |||
0 In Stock Check Lead Time | 4,400 : ¥17.06378 Bulk | Bulk | Active | Toroidal | Iron Powder | 470 µH | ±20% | 2 A | - | Unshielded | 170mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Through Hole | Radial, Vertical (Open) | - | 1.252" L x 0.701" W (31.80mm x 17.81mm) | 1.382" (35.10mm) | |||
0 In Stock Check Lead Time | 600 : ¥21.59085 Tape & Reel (TR) | Tape & Reel (TR) | Active | Toroidal | Iron Powder | 26 µH | ±20% | 450 mA | - | Unshielded | 620mOhm | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.339" L x 0.339" W (8.60mm x 8.60mm) | 0.195" (4.95mm) | |||
0 In Stock Check Lead Time | 600 : ¥21.84795 Tape & Reel (TR) | Tape & Reel (TR) | Active | Toroidal | Iron Powder | 39 µH | ±20% | 340 mA | - | Unshielded | 800mOhm | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.339" L x 0.339" W (8.60mm x 8.60mm) | 0.195" (4.95mm) | |||
0 In Stock Check Lead Time | 600 : ¥22.10503 Tape & Reel (TR) | Tape & Reel (TR) | Active | Toroidal | Iron Powder | 55 µH | ±20% | 300 mA | - | Unshielded | 1Ohm | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.339" L x 0.339" W (8.60mm x 8.60mm) | 0.195" (4.95mm) | |||
0 In Stock Check Lead Time | 600 : ¥22.23352 Tape & Reel (TR) | Tape & Reel (TR) | Active | Toroidal | Iron Powder | 79 µH | ±20% | 250 mA | - | Unshielded | 1.5Ohm | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.339" L x 0.339" W (8.60mm x 8.60mm) | 0.195" (4.95mm) | |||
0 In Stock Check Lead Time | 600 : ¥22.49060 Tape & Reel (TR) | Tape & Reel (TR) | Active | Toroidal | Iron Powder | 178 µH | ±20% | 160 mA | - | Unshielded | 2.8Ohm | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.339" L x 0.339" W (8.60mm x 8.60mm) | 0.195" (4.95mm) | |||
0 In Stock Check Lead Time | 375 : ¥22.68539 Tape & Reel (TR) | Tape & Reel (TR) | Active | Toroidal | Iron Powder | 78 µH | ±20% | 820 mA | - | Unshielded | 300mOhm | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.504" L x 0.504" W (12.80mm x 12.80mm) | 0.285" (7.25mm) | |||
0 In Stock Check Lead Time | 600 : ¥22.74755 Tape & Reel (TR) | Tape & Reel (TR) | Active | Toroidal | Iron Powder | 118 µH | ±20% | 200 mA | - | Unshielded | 1.8Ohm | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.339" L x 0.339" W (8.60mm x 8.60mm) | 0.195" (4.95mm) | |||
0 In Stock Check Lead Time | 600 : ¥22.87603 Tape & Reel (TR) | Tape & Reel (TR) | Active | Toroidal | Iron Powder | 259 µH | ±20% | 130 mA | - | Unshielded | 3.4Ohm | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.339" L x 0.339" W (8.60mm x 8.60mm) | 0.195" (4.95mm) | |||
0 In Stock Check Lead Time | 375 : ¥22.95072 Tape & Reel (TR) | Tape & Reel (TR) | Active | Toroidal | Iron Powder | 115 µH | ±20% | 670 mA | - | Unshielded | 400mOhm | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.504" L x 0.504" W (12.80mm x 12.80mm) | 0.285" (7.25mm) | |||
0 In Stock Check Lead Time | 375 : ¥23.34869 Tape & Reel (TR) | Tape & Reel (TR) | Active | Toroidal | Iron Powder | 173 µH | ±20% | 540 mA | - | Unshielded | 600mOhm | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.504" L x 0.504" W (12.80mm x 12.80mm) | 0.285" (7.25mm) | |||
0 In Stock Check Lead Time | 375 : ¥23.61403 Tape & Reel (TR) | Tape & Reel (TR) | Active | Toroidal | Iron Powder | 252 µH | ±20% | 440 mA | - | Unshielded | 900mOhm | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.504" L x 0.504" W (12.80mm x 12.80mm) | 0.285" (7.25mm) | |||
0 In Stock Check Lead Time | 250 : ¥24.80800 Tape & Reel (TR) | Tape & Reel (TR) | Active | Toroidal | Iron Powder | 248 µH | ±20% | 830 mA | - | Unshielded | 600mOhm | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.591" L x 0.591" W (15.00mm x 15.00mm) | 0.325" (8.25mm) | |||
0 In Stock Check Lead Time | 250 : ¥25.07332 Tape & Reel (TR) | Tape & Reel (TR) | Active | Toroidal | Iron Powder | 377 µH | ±20% | 680 mA | - | Unshielded | 1Ohm | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.591" L x 0.591" W (15.00mm x 15.00mm) | 0.325" (8.25mm) | |||
0 In Stock Check Lead Time | 375 : ¥25.33864 Tape & Reel (TR) | Tape & Reel (TR) | Active | Toroidal | Iron Powder | 18 µH | ±20% | 1.81 A | - | Unshielded | 60mOhm | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.504" L x 0.504" W (12.80mm x 12.80mm) | 0.285" (7.25mm) | |||
0 In Stock Check Lead Time | 200 : ¥25.85700 Bulk | Bulk | Active | Toroidal | Iron Powder | 47 µH | ±20% | 3 A | - | Unshielded | 50mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Through Hole | Radial, Horizontal (Open) | - | 0.701" L x 0.669" W (17.80mm x 17.00mm) | 0.422" (10.71mm) | |||
0 In Stock Check Lead Time | 200 : ¥25.99365 Bulk | Bulk | Active | Toroidal | Iron Powder | 47 µH | ±20% | 3 A | - | Unshielded | 50mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Through Hole | Radial, Vertical (Open) | - | 0.650" L x 0.449" W (16.50mm x 11.40mm) | 0.760" (19.30mm) | |||
0 In Stock Check Lead Time | 250 : ¥26.00196 Tape & Reel (TR) | Tape & Reel (TR) | Active | Toroidal | Iron Powder | 17 µH | ±20% | 3 A | - | Unshielded | 50mOhm | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.591" L x 0.591" W (15.00mm x 15.00mm) | 0.325" (8.25mm) | |||
0 In Stock Check Lead Time | 250 : ¥26.13464 Tape & Reel (TR) | Tape & Reel (TR) | Active | Toroidal | Iron Powder | 24 µH | ±20% | 2.74 A | - | Unshielded | 70mOhm | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.591" L x 0.591" W (15.00mm x 15.00mm) | 0.325" (8.25mm) | |||
0 In Stock Check Lead Time | 375 : ¥26.26728 Tape & Reel (TR) | Tape & Reel (TR) | Active | Toroidal | Iron Powder | 26 µH | ±20% | 1.48 A | - | Unshielded | 100mOhm | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.504" L x 0.504" W (12.80mm x 12.80mm) | 0.285" (7.25mm) | |||
0 In Stock Check Lead Time | 200 : ¥26.37910 Bulk | Bulk | Active | Toroidal | Iron Powder | 220 µH | ±20% | 1.4 A | - | Unshielded | 140mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Through Hole | Radial, Vertical (Open) | - | 0.827" L x 0.449" W (21.00mm x 11.40mm) | 0.937" (23.80mm) | |||
0 In Stock Check Lead Time | 200 : ¥26.77110 Bulk | Bulk | Active | Toroidal | Iron Powder | 39 µH | ±20% | 340 mA | - | Unshielded | 800mOhm | - | - | - | -40°C ~ 125°C | 10 kHz | Through Hole | Radial, Horizontal (Open) | - | 0.339" L x 0.339" W (8.60mm x 8.60mm) | 0.217" (5.50mm) |