SWS-3.00-110 | |
---|---|
DigiKey Part Number | 419-SWS-3.00-110TR-ND - Tape & Reel (TR) 419-SWS-3.00-110CT-ND - Cut Tape (CT) 419-SWS-3.00-110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SWS-3.00-110 |
Description | FIXED IND 110UH 3A 90 MOHM SMD |
Customer Reference | |
Detailed Description | 110 µH Unshielded Toroidal Inductor 3 A 90mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Toroidal | |
Material - Core | ||
Inductance | 110 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 90mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.925" L x 0.925" W (23.50mm x 23.50mm) | |
Height - Seated (Max) | 0.506" (12.85mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.40000 | ¥78.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
130 | ¥57.85123 | ¥7,520.66 |