3 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
115,098 In Stock | 1 : ¥2.46000 Cut Tape (CT) 500 : ¥1.41606 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 3 A | 3.6A | Shielded | 30mOhm | - | 36MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.193" L x 0.193" W (4.90mm x 4.90mm) | 0.122" (3.10mm) | |||
102,133 In Stock | 1 : ¥2.63000 Cut Tape (CT) 2,000 : ¥1.22379 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 3 A | 2.7A | Shielded | 40.3mOhm Max | - | 39MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.110" (2.80mm) | |||
41,990 In Stock | 1 : ¥3.20000 Cut Tape (CT) 2,000 : ¥1.60378 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 3 A | 4.2A | Shielded | 54mOhm Max | - | 52MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
53,323 In Stock | 1 : ¥5.91000 Cut Tape (CT) 1,500 : ¥2.98886 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Carbonyl Powder | 15 µH | ±20% | 3 A | 5A | Shielded | 120mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.283" L x 0.262" W (7.20mm x 6.65mm) | 0.118" (3.00mm) | |||
3,073 In Stock | 1 : ¥9.28000 Cut Tape (CT) 2,000 : ¥4.76522 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 10 µH | ±20% | 3 A | 7A | Shielded | 105mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.118" (3.00mm) | |||
19,509 In Stock | 1 : ¥9.42000 Cut Tape (CT) 3,000 : ¥4.68722 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 2.2 µH | ±20% | 3 A | 3.3A | Shielded | 46mOhm Max | - | 55MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.144" L x 0.118" W (3.65mm x 3.00mm) | 0.079" (2.00mm) | |||
8,534 In Stock | 1 : ¥9.93000 Cut Tape (CT) 500 : ¥5.69296 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 47 µH | ±20% | 3 A | 4.5A | Shielded | 167mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.453" L x 0.406" W (11.50mm x 10.30mm) | 0.157" (4.00mm) | |||
116,577 In Stock | 1 : ¥10.34000 Cut Tape (CT) 250 : ¥6.28536 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±20% | 3 A | 2.7A | Shielded | 102mOhm Max | 12 @ 2.52MHz | 3.8MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.394" (10.00mm) | |||
8,604 In Stock | 1 : ¥13.87000 Cut Tape (CT) 700 : ¥10.01540 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 6.8 µH | ±20% | 3 A | 5.5A | Shielded | 74mOhm Max | - | 19.5MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1616 (4040 Metric) | 4030 | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.122" (3.10mm) | |||
2,460 In Stock | 1 : ¥14.86000 Cut Tape (CT) 500 : ¥8.95200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 33 µH | ±20% | 3 A | - | Shielded | 64.8mOhm Max | - | - | - | -40°C ~ 100°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
576 In Stock | 1 : ¥18.06000 Tray | Tray | Active | Wirewound | - | 680 µH | ±15% | 3 A | - | Unshielded | 135mOhm Max | - | 1.59MHz | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 1.063" L x 0.768" W (27.00mm x 19.50mm) | 0.787" (20.00mm) | |||
2,073 In Stock | 1 : ¥18.55000 Cut Tape (CT) 500 : ¥11.37816 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 3 A | 3.6A | Shielded | 50mOhm Max | - | 14.5MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.197" (5.00mm) | |||
1,472 In Stock | 1 : ¥37.89000 Tray | - | Tray | Active | Toroidal | - | 100 µH | ±20% | 3 A | - | Unshielded | 40mOhm Max | - | - | - | -40°C ~ 130°C | 20 kHz | - | Through Hole | Radial, Vertical (Open) | - | 0.970" L x 0.610" W (24.64mm x 15.50mm) | 1.100" (27.94mm) | ||
12,182 In Stock | 1 : ¥0.90000 Cut Tape (CT) 3,000 : ¥0.34955 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1 µH | ±20% | 3 A | 3.3A | Shielded | 60mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
34,529 In Stock | 1 : ¥1.89000 Cut Tape (CT) 3,000 : ¥0.75354 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Metal | 1 µH | ±20% | 3 A | 4.2A | Shielded | 53mOhm Max | - | - | - | -40°C ~ 125°C | 2 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
20,493 In Stock | 1 : ¥2.46000 Cut Tape (CT) 2,000 : ¥1.04308 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 1 µH | ±20% | 3 A | 3.4A | Shielded | 54mOhm | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
10,555 In Stock | 1 : ¥2.63000 Cut Tape (CT) 2,000 : ¥1.11356 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 3 A | 2.7A | Shielded | 40.3mOhm Max | - | 39MHz | - | -25°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.110" (2.80mm) | |||
6,945 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥1.05526 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 470 nH | ±20% | 3 A | 4.4A | Shielded | 42mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.039" (1.00mm) | |||
2,998 In Stock | 1 : ¥2.63000 Cut Tape (CT) 2,000 : ¥0.81068 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 4.7 µH | ±20% | 3 A | 2.7A | Shielded | 31mOhm | - | 39MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.110" (2.80mm) | |||
38,482 In Stock | 1 : ¥2.71000 Cut Tape (CT) 1,500 : ¥1.16852 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 6.3 µH | ±20% | 3 A | 3.6A | Shielded | 46.8mOhm Max | - | 15MHz | - | -25°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
18,191 In Stock | 1 : ¥2.71000 Cut Tape (CT) 2,000 : ¥1.15723 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 1 µH | ±20% | 3 A | 3.6A | Shielded | 54mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1007 (2518 Metric) | 1007 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.053" (1.35mm) | |||
7,950 In Stock | 1 : ¥2.71000 Cut Tape (CT) 1,500 : ¥1.16852 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 3 A | 3.6A | Shielded | 46.8mOhm Max | - | 15MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
19,511 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥1.10938 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 1 µH | ±20% | 3 A | 3A | Shielded | 59mOhm Max | - | - | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
69,508 In Stock | 1 : ¥3.28000 Cut Tape (CT) 1,000 : ¥1.48581 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 3 A | 2.4A | Shielded | 42.9mOhm Max | - | 27MHz | - | -25°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.118" (3.00mm) | |||
7,170 In Stock | 1 : ¥3.28000 Cut Tape (CT) 1,000 : ¥1.48581 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 3 A | 3A | Shielded | 37.7mOhm Max | - | 32MHz | - | -25°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.118" (3.00mm) |