SWF-0.90-330 | |
---|---|
DigiKey Part Number | 419-SWF-0.90-330-ND |
Manufacturer | |
Manufacturer Product Number | SWF-0.90-330 |
Description | FIXED IND 330UH 900MA 740MOHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Toroidal Inductor 900 mA 740mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | 330 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 740mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.669" Dia (17.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.10000 | ¥49.10 |
10 | ¥39.79300 | ¥397.93 |
25 | ¥35.37480 | ¥884.37 |
50 | ¥33.40760 | ¥1,670.38 |
200 | ¥30.95205 | ¥6,190.41 |
400 | ¥30.46048 | ¥12,184.19 |
600 | ¥29.47797 | ¥17,686.78 |
1,000 | ¥27.51277 | ¥27,512.77 |
2,600 | ¥26.13712 | ¥67,956.51 |