SWT-0.34-39 | |
---|---|
DigiKey Part Number | TE2082-ND |
Manufacturer | |
Manufacturer Product Number | SWT-0.34-39 |
Description | FIXED IND 39UH 340MA 800 MOHM TH |
Customer Reference | |
Detailed Description | 39 µH Unshielded Toroidal Inductor 340 mA 800mOhm Radial, Horizontal (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Toroidal | |
Material - Core | ||
Inductance | 39 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 800mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.339" L x 0.339" W (8.60mm x 8.60mm) | |
Height - Seated (Max) | 0.217" (5.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥26.77280 | ¥5,354.56 |