SWS-0.20-118 | |
---|---|
DigiKey Part Number | TE2034TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SWS-0.20-118 |
Description | FIXED IND 118UH 200MA 1.8OHM SMD |
Customer Reference | |
Detailed Description | 118 µH Unshielded Toroidal Inductor 200 mA 1.8Ohm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Toroidal | |
Material - Core | ||
Inductance | 118 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.8Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.339" L x 0.339" W (8.60mm x 8.60mm) | |
Height - Seated (Max) | 0.195" (4.95mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥22.74902 | ¥13,649.41 |