Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,000 In Stock | 1 : ¥6.98000 Cut Tape (CT) 500 : ¥3.66482 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 3.41 A | 3.6A | Shielded | 37.2mOhm Max | - | 10.6MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.398" L x 0.398" W (10.10mm x 10.10mm) | 0.270" (6.85mm) | |||
45,134 In Stock | 1 : ¥7.96000 Cut Tape (CT) 500 : ¥4.30990 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 4.05 A | 5.56A | Shielded | 31.2mOhm Max | - | 9.7MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.309" (7.85mm) | |||
11,850 In Stock | 1 : ¥11.33000 Cut Tape (CT) 500 : ¥5.92008 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 2.01 A | 2.64A | Shielded | 132mOhm Max | - | 3.9MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.309" (7.85mm) | |||
59,364 In Stock | 1 : ¥4.93000 Cut Tape (CT) 500 : ¥2.66804 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 3.84 A | 4.5A | Shielded | 30mOhm Max | - | 13.2MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.398" L x 0.398" W (10.10mm x 10.10mm) | 0.270" (6.85mm) | |||
3,557 In Stock | 1 : ¥6.81000 Cut Tape (CT) 500 : ¥3.49242 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 220 µH | ±20% | 780 mA | 910mA | Shielded | 582mOhm Max | - | 4.2MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.398" L x 0.398" W (10.10mm x 10.10mm) | 0.191" (4.85mm) | |||
5,554 In Stock | 1 : ¥6.98000 Cut Tape (CT) 500 : ¥3.66482 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 4.66 A | 5.2A | Shielded | 20.4mOhm Max | - | 16.6MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.398" L x 0.398" W (10.10mm x 10.10mm) | 0.270" (6.85mm) | |||
13,339 In Stock | 1 : ¥7.14000 Cut Tape (CT) 500 : ¥3.68632 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 3.12 A | 3.37A | Shielded | 45.6mOhm Max | - | 11.3MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.398" L x 0.398" W (10.10mm x 10.10mm) | 0.230" (5.85mm) | |||
811 In Stock | 1 : ¥9.52000 Cut Tape (CT) 500 : ¥4.97568 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 1.5 mH | ±20% | 440 mA | 400mA | Shielded | 2.076Ohm Max | - | 1.7MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.230" (5.85mm) | |||
1,947 In Stock | 1 : ¥10.67000 Cut Tape (CT) 500 : ¥5.58186 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 3.22 A | 3.89A | Shielded | 46.8mOhm Max | - | 9.1MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.270" (6.85mm) | |||
9,683 In Stock | 1 : ¥11.33000 Cut Tape (CT) 500 : ¥5.92008 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 2.95 A | 3.76A | Shielded | 61.8mOhm Max | - | 6.5MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.309" (7.85mm) | |||
3,954 In Stock | 1 : ¥11.33000 Cut Tape (CT) 500 : ¥5.92008 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 5.55 A | 7.65A | Shielded | 18.72mOhm Max | - | 21.5MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.309" (7.85mm) | |||
1,573 In Stock | 1 : ¥11.33000 Cut Tape (CT) 500 : ¥5.92008 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 5.22 A | 6.54A | Shielded | 22.08mOhm Max | - | 14MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.309" (7.85mm) | |||
25,059 In Stock | 1 : ¥6.81000 Cut Tape (CT) 500 : ¥3.49242 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 68 µH | ±20% | 1.45 A | 1.66A | Shielded | 180mOhm Max | - | 7.4MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.398" L x 0.398" W (10.10mm x 10.10mm) | 0.191" (4.85mm) | |||
5,417 In Stock | 1 : ¥6.81000 Cut Tape (CT) 500 : ¥3.49242 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 680 µH | ±20% | 420 mA | 500mA | Shielded | 1.884Ohm Max | - | 2.3MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.398" L x 0.398" W (10.10mm x 10.10mm) | 0.191" (4.85mm) | |||
4,964 In Stock | 1 : ¥6.81000 Cut Tape (CT) 500 : ¥3.49242 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 2.2 µH | ±30% | 6.64 A | 8.91A | Shielded | 10mOhm Max | - | 43.9MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.398" L x 0.398" W (10.10mm x 10.10mm) | 0.191" (4.85mm) | |||
3,988 In Stock | 1 : ¥6.81000 Cut Tape (CT) 500 : ¥3.49242 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 1.5 mH | ±20% | 270 mA | 360mA | Shielded | 4.44Ohm Max | - | 1.5MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.398" L x 0.398" W (10.10mm x 10.10mm) | 0.191" (4.85mm) | |||
3,391 In Stock | 1 : ¥6.81000 Cut Tape (CT) 500 : ¥3.49242 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 4.7 µH | ±30% | 5.03 A | 6.69A | Shielded | 17mOhm Max | - | 27.8MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.398" L x 0.398" W (10.10mm x 10.10mm) | 0.191" (4.85mm) | |||
2,366 In Stock | 1 : ¥6.81000 Cut Tape (CT) 500 : ¥3.49242 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 1 µH | ±30% | 8.9 A | 12.54A | Shielded | 5.8mOhm Max | - | 116MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.398" L x 0.398" W (10.10mm x 10.10mm) | 0.191" (4.85mm) | |||
2,366 In Stock | 1 : ¥6.81000 Cut Tape (CT) 500 : ¥2.80086 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 3.77 A | 4.22A | Shielded | 30mOhm Max | - | 21.6MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.398" L x 0.398" W (10.10mm x 10.10mm) | 0.191" (4.85mm) | |||
2,334 In Stock | 1 : ¥6.81000 Cut Tape (CT) 500 : ¥3.49242 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 6.8 µH | ±30% | 4.22 A | 5.05A | Shielded | 24mOhm Max | - | 23.1MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.398" L x 0.398" W (10.10mm x 10.10mm) | 0.191" (4.85mm) | |||
1,964 In Stock | 1 : ¥6.81000 Cut Tape (CT) 500 : ¥3.49242 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 1.25 A | 1.29A | Shielded | 240mOhm Max | - | 6MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.398" L x 0.398" W (10.10mm x 10.10mm) | 0.191" (4.85mm) | |||
1,945 In Stock | 1 : ¥6.81000 Cut Tape (CT) 500 : ¥3.49242 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 2.01 A | 2.36A | Shielded | 98.4mOhm Max | - | 10.5MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.398" L x 0.398" W (10.10mm x 10.10mm) | 0.191" (4.85mm) | |||
1,912 In Stock | 1 : ¥6.81000 Cut Tape (CT) 500 : ¥3.49242 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 1.8 A | 1.85A | Shielded | 120mOhm Max | - | 9.2MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.398" L x 0.398" W (10.10mm x 10.10mm) | 0.191" (4.85mm) | |||
2,730 In Stock | 1 : ¥6.98000 Cut Tape (CT) 500 : ¥3.66482 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 3.3 µH | ±30% | 6.76 A | 9.3A | Shielded | 10.8mOhm Max | - | 42MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.398" L x 0.398" W (10.10mm x 10.10mm) | 0.270" (6.85mm) | |||
2,124 In Stock | 1 : ¥6.98000 Cut Tape (CT) 500 : ¥3.66482 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 6.8 µH | ±30% | 5.22 A | 6A | Shielded | 16.8mOhm Max | - | 20.7MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.398" L x 0.398" W (10.10mm x 10.10mm) | 0.270" (6.85mm) |