NS12575T101MN | ||
---|---|---|
DigiKey Part Number | 587-2764-2-ND - Tape & Reel (TR) 587-2764-1-ND - Cut Tape (CT) 587-2764-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NS12575T101MN | |
Description | FIXED IND 100UH 2.01A 132MOHM SM | |
Customer Reference | ||
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 2.01 A 132mOhm Max Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | NS12575T101MN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.64A | |
Shielding | Shielded | |
DC Resistance (DCR) | 132mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 3.9MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.309" (7.85mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
10 | ¥9.58000 | ¥95.80 |
25 | ¥8.70520 | ¥217.63 |
50 | ¥8.18300 | ¥409.15 |
100 | ¥6.79080 | ¥679.08 |
250 | ¥6.26832 | ¥1,567.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥5.92008 | ¥2,960.04 |
1,000 | ¥5.39773 | ¥5,397.73 |
2,500 | ¥5.22361 | ¥13,059.02 |
5,000 | ¥5.04949 | ¥25,247.45 |
12,500 | ¥4.87537 | ¥60,942.12 |