NS12555T152MN | |
---|---|
DigiKey Part Number | 587-2740-2-ND - Tape & Reel (TR) 587-2740-1-ND - Cut Tape (CT) 587-2740-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NS12555T152MN |
Description | FIXED IND 1.5MH 440MA 2.076 OHM |
Customer Reference | |
Detailed Description | 1.5 mH Shielded Drum Core, Wirewound Inductor 440 mA 2.076Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NS12555T152MN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.5 mH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 400mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.076Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 1.7MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.230" (5.85mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥8.04500 | ¥80.45 |
25 | ¥7.31600 | ¥182.90 |
50 | ¥6.87780 | ¥343.89 |
100 | ¥5.70710 | ¥570.71 |
250 | ¥5.26844 | ¥1,317.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥4.97568 | ¥2,487.84 |
1,000 | ¥4.53665 | ¥4,536.65 |
2,500 | ¥4.39033 | ¥10,975.82 |
5,000 | ¥4.24397 | ¥21,219.85 |
12,500 | ¥4.09763 | ¥51,220.37 |