NS10145T4R7NNA | |
---|---|
DigiKey Part Number | 587-3131-2-ND - Tape & Reel (TR) 587-3131-1-ND - Cut Tape (CT) 587-3131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NS10145T4R7NNA |
Description | FIXED IND 4.7UH 5.03A 17MOHM SMD |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 5.03 A 17mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NS10145T4R7NNA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.69A | |
Shielding | Shielded | |
DC Resistance (DCR) | 17mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 27.8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.398" L x 0.398" W (10.10mm x 10.10mm) | |
Height - Seated (Max) | 0.191" (4.85mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥5.82000 | ¥58.20 |
25 | ¥5.33600 | ¥133.40 |
50 | ¥4.85000 | ¥242.50 |
100 | ¥4.31730 | ¥431.73 |
250 | ¥4.07448 | ¥1,018.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.49242 | ¥1,746.21 |
1,000 | ¥3.10428 | ¥3,104.28 |
2,500 | ¥3.00731 | ¥7,518.27 |
5,000 | ¥2.91030 | ¥14,551.50 |
12,500 | ¥2.81328 | ¥35,166.00 |
25,000 | ¥2.71628 | ¥67,907.00 |