NS10165T150MNA | |
---|---|
DigiKey Part Number | 587-3145-2-ND - Tape & Reel (TR) 587-3145-1-ND - Cut Tape (CT) 587-3145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NS10165T150MNA |
Description | FIXED IND 15UH 3.84A 30 MOHM SMD |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 3.84 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NS10165T150MNA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 13.2MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.398" L x 0.398" W (10.10mm x 10.10mm) | |
Height - Seated (Max) | 0.270" (6.85mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.17000 | ¥41.70 |
25 | ¥3.78960 | ¥94.74 |
50 | ¥3.56120 | ¥178.06 |
100 | ¥2.95540 | ¥295.54 |
250 | ¥2.72780 | ¥681.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.66804 | ¥1,334.02 |