NFM21HC102R1H3D | |
---|---|
DigiKey Part Number | 490-14851-2-ND - Tape & Reel (TR) 490-14851-1-ND - Cut Tape (CT) 490-14851-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM21HC102R1H3D |
Description | FILTER LC HIGH FREQ 1000PF 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | LC (T-Type) EMI Filter 2nd Order Low Pass 1 Channel C = 1000pF 1 A 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NFM21HC102R1H3D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | LC (T-Type) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | - | |
Current | 1 A | |
Values | C = 1000pF | |
ESD Protection | No | |
Operating Temperature | -55°C ~ 125°C | |
Applications | - | |
Voltage - Rated | 50V | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height | 0.037" (0.95mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.28000 | $0.28 |
10 | $0.26400 | $2.64 |
25 | $0.25560 | $6.39 |
50 | $0.24700 | $12.35 |
100 | $0.23420 | $23.42 |
250 | $0.19592 | $48.98 |
500 | $0.15204 | $76.02 |
1,000 | $0.14481 | $144.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.13629 | $545.16 |
8,000 | $0.12777 | $1,022.16 |
12,000 | $0.11925 | $1,431.00 |
28,000 | $0.11329 | $3,172.12 |