ECLAMP2455P.TCT

DigiKey Part Number
ECLAMP2455P.TTR-ND - Tape & Reel (TR)
ECLAMP2455P.TCT-ND - Cut Tape (CT)
ECLAMP2455P.TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECLAMP2455P.TCT
Description
FILTER RC(PI) ESD SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RC (Pi) EMI Filter 3rd Order Low Pass 3 Channel R = 47Ohms, 100Ohms, C = 20pF 8-UFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semtech Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Low Pass
Filter Order
3rd
Technology
RC (Pi)
Number of Channels
3
Center / Cutoff Frequency
-
Attenuation Value
-
Resistance - Channel (Ohms)
47, 100
Values
R = 47Ohms, 100Ohms, C = 20pF
ESD Protection
Yes
Operating Temperature
-40°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
8-UFDFN Exposed Pad
Size / Dimension
0.083" L x 0.063" W (2.10mm x 1.60mm)
Height
0.026" (0.65mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.10000¥9.10
10¥7.42100¥74.21
100¥5.76950¥576.95
500¥4.89050¥2,445.25
1,000¥3.98381¥3,983.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.40032¥10,200.96
Manufacturers Standard Package