FH33J-12S-0.5SH(10) | ||
---|---|---|
DigiKey Part Number | HFS212TR-ND - Tape & Reel (TR) HFS212CT-ND - Cut Tape (CT) HFS212DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FH33J-12S-0.5SH(10) | |
Description | CONN FFC BOTTOM 12POS 0.5MM R/A | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 12 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | FH33J-12S-0.5SH(10) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 12 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.047" (1.20mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | Flash | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.68793 | ¥28,439.65 |
10,000 | ¥5.40353 | ¥54,035.30 |
15,000 | ¥5.28165 | ¥79,224.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥9.95800 | ¥99.58 |
25 | ¥9.54920 | ¥238.73 |
50 | ¥9.34380 | ¥467.19 |
100 | ¥8.93830 | ¥893.83 |
250 | ¥8.12560 | ¥2,031.40 |
500 | ¥7.31306 | ¥3,656.53 |
1,000 | ¥6.50049 | ¥6,500.49 |
2,500 | ¥5.89106 | ¥14,727.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.84000 | ¥10.84 |
10 | ¥9.14500 | ¥91.45 |
25 | ¥8.76760 | ¥219.19 |
50 | ¥8.58200 | ¥429.10 |
100 | ¥8.20850 | ¥820.85 |
250 | ¥7.46228 | ¥1,865.57 |
500 | ¥6.71606 | ¥3,358.03 |
1,000 | ¥5.96984 | ¥5,969.84 |
2,500 | ¥5.41016 | ¥13,525.40 |