1-487526-7 | |
---|---|
DigiKey Part Number | A112284-ND |
Manufacturer | |
Manufacturer Product Number | 1-487526-7 |
Description | CONN FFC RCPT HSG 18POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Housing FFC Housing for Female Contacts Connector Latch Lock 18Pos 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-487526-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Flat Flex Type | FFC | |
Connector Type | Housing for Female Contacts | |
Number of Positions | 18 | |
Number of Rows | 1 | |
Pitch | 0.100" (2.54mm) | |
FFC, FCB Thickness | 0.05-0.13mm | |
Locking Feature | Latch Lock | |
Voltage Rating | 300 V | |
Housing Material | Thermoplastic | |
Features | - | |
Operating Temperature | -65°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.82000 | ¥29.82 |
10 | ¥26.55600 | ¥265.56 |
400 | ¥23.44220 | ¥9,376.88 |
1,200 | ¥19.37707 | ¥23,252.48 |