A9CCA-1804F | ||
---|---|---|
DigiKey Part Number | A9CCA-1804F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9CCA-1804F | |
Description | FLEX CABLE - AFG18A/AF18/AFG18A | |
Customer Reference | ||
Detailed Description | 18 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 4.00" (101.60mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 4.00" (101.60mm) | |
Number of Positions | 18 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.90000 | ¥83.90 |
10 | ¥75.86000 | ¥758.60 |
25 | ¥73.85480 | ¥1,846.37 |
50 | ¥71.04500 | ¥3,552.25 |
100 | ¥65.82730 | ¥6,582.73 |
250 | ¥65.42636 | ¥16,356.59 |
500 | ¥63.01798 | ¥31,508.99 |
1,000 | ¥56.19435 | ¥56,194.35 |