A9CCG-1806F | ||
---|---|---|
DigiKey Part Number | A9CCG-1806F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9CCG-1806F | |
Description | FLEX CABLE - AFG18G/AF18/AFG18G | |
Customer Reference | ||
Detailed Description | 18 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 6.00" (152.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 6.00" (152.40mm) | |
Number of Positions | 18 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.44000 | ¥82.44 |
10 | ¥74.57500 | ¥745.75 |
25 | ¥72.60600 | ¥1,815.15 |
50 | ¥69.84340 | ¥3,492.17 |
100 | ¥64.71350 | ¥6,471.35 |
250 | ¥64.31908 | ¥16,079.77 |
500 | ¥61.95166 | ¥30,975.83 |
1,000 | ¥55.24349 | ¥55,243.49 |