A9CCG-1802F | ||
---|---|---|
DigiKey Part Number | A9CCG-1802F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9CCG-1802F | |
Description | FLEX CABLE - AFG18G/AF18/AFG18G | |
Customer Reference | ||
Detailed Description | 18 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 2.00" (50.80mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 2.00" (50.80mm) | |
Number of Positions | 18 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.34000 | ¥82.34 |
10 | ¥71.76600 | ¥717.66 |
25 | ¥69.87800 | ¥1,746.95 |
50 | ¥67.99140 | ¥3,399.57 |
100 | ¥63.83590 | ¥6,383.59 |
250 | ¥63.45792 | ¥15,864.48 |
500 | ¥59.68080 | ¥29,840.40 |
1,000 | ¥53.25945 | ¥53,259.45 |