A9CCG-1804F | ||
---|---|---|
DigiKey Part Number | A9CCG-1804F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9CCG-1804F | |
Description | FLEX CABLE - AFG18G/AF18/AFG18G | |
Customer Reference | ||
Detailed Description | 18 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 4.00" (101.60mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 4.00" (101.60mm) | |
Number of Positions | 18 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.11000 | ¥81.11 |
10 | ¥73.35100 | ¥733.51 |
25 | ¥71.40800 | ¥1,785.20 |
50 | ¥68.69260 | ¥3,434.63 |
100 | ¥63.64710 | ¥6,364.71 |
250 | ¥63.25892 | ¥15,814.73 |
500 | ¥60.93026 | ¥30,465.13 |
1,000 | ¥54.33274 | ¥54,332.74 |