9HV3612P3K001 | ||
---|---|---|
DigiKey Part Number | 1688-2469-ND | |
Manufacturer | ||
Manufacturer Product Number | 9HV3612P3K001 | |
Description | FAN AXIAL 36X28MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 36mm L x 36mm H Ball 25.4 CFM (0.711m³/min) 4 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 36mm L x 36mm H | |
Width | 28.00mm | |
Air Flow | 25.4 CFM (0.711m³/min) | |
Static Pressure | 5.620 in H2O (1400.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 67.0dB(A) | |
Power (Watts) | 21 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 140°F (-20 ~ 60°C) | |
Approval Agency | - | |
Weight | 0.117 lb (53.07 g) | |
Current Rating (Amps) | 1.75A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 30000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥212.93000 | ¥212.93 |
10 | ¥194.46700 | ¥1,944.67 |
25 | ¥187.07880 | ¥4,676.97 |
50 | ¥174.77220 | ¥8,738.61 |
126 | ¥161.23349 | ¥20,315.42 |
252 | ¥158.77214 | ¥40,010.58 |
504 | ¥157.54131 | ¥79,400.82 |