HSB03-141406 | |
---|---|
DigiKey Part Number | 2223-HSB03-141406-ND |
Manufacturer | |
Manufacturer Product Number | HSB03-141406 |
Description | HEAT SINK, BGA, 14 X 14 X 6 MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Alloy 2.1W @ 75°C Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Adhesive | |
Shape | Square, Pin Fins | |
Length | 0.551" (14.00mm) | |
Width | 0.551" (14.00mm) | |
Diameter | - | |
Fin Height | 0.236" (6.00mm) | |
Power Dissipation @ Temperature Rise | 2.1W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 15.80°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 35.98°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥5.80400 | ¥58.04 |
25 | ¥5.51360 | ¥137.84 |
50 | ¥5.36920 | ¥268.46 |
100 | ¥5.29620 | ¥529.62 |
250 | ¥4.93380 | ¥1,233.45 |
500 | ¥4.64350 | ¥2,321.75 |
3,672 | ¥4.20819 | ¥15,452.47 |
7,344 | ¥4.06307 | ¥29,839.19 |