375424B00034G | ||
---|---|---|
DigiKey Part Number | 375424B00034G-ND | |
Manufacturer | ||
Manufacturer Product Number | 375424B00034G | |
Description | HEATSINK PIN-FIN W/TAPE | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink BGA Aluminum Top Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Pin Fins | |
Length | 0.598" (15.19mm) | |
Width | 0.598" (15.19mm) | |
Diameter | - | |
Fin Height | 0.252" (6.40mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 17.60°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 62.50°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.73000 | ¥10.73 |
10 | ¥10.23500 | ¥102.35 |
25 | ¥9.96400 | ¥249.10 |
50 | ¥9.69400 | ¥484.70 |
100 | ¥9.15500 | ¥915.50 |
250 | ¥8.61700 | ¥2,154.25 |
500 | ¥8.07830 | ¥4,039.15 |
1,000 | ¥7.53970 | ¥7,539.70 |
5,000 | ¥7.27045 | ¥36,352.25 |