BC847BMB,315

DigiKey Part Number
1727-1566-2-ND - Tape & Reel (TR)
1727-1566-1-ND - Cut Tape (CT)
1727-1566-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC847BMB,315
Description
TRANS NPN 45V 0.1A DFN1006B-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 250 mW Surface Mount DFN1006B-3
Datasheet
 Datasheet
EDA/CAD Models
BC847BMB,315 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
250 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
3-XFDFN
Supplier Device Package
DFN1006B-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.97000¥1.97
10¥1.36300¥13.63
100¥0.66420¥66.42
500¥0.55384¥276.92
1,000¥0.38480¥384.80
2,000¥0.33353¥667.06
5,000¥0.30938¥1,546.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.25655¥2,565.50
30,000¥0.25203¥7,560.90
50,000¥0.22637¥11,318.50
100,000¥0.20072¥20,072.00
250,000¥0.19619¥49,047.50
Manufacturers Standard Package