PMEG3030EP,115

DigiKey Part Number
1727-5324-2-ND - Tape & Reel (TR)
1727-5324-1-ND - Cut Tape (CT)
1727-5324-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG3030EP,115
Description
DIODE SCHOTTKY 30V 3A SOD128
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 30 V 3A Surface Mount SOD-128/CFP5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
360 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 mA @ 30 V
Capacitance @ Vr, F
470pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-128/CFP5
Operating Temperature - Junction
150°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.43000¥4.43
10¥3.80100¥38.01
100¥2.64110¥264.11
500¥2.06200¥1,031.00
1,000¥1.67605¥1,676.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.49825¥4,494.75
6,000¥1.42207¥8,532.42
9,000¥1.32049¥11,884.41
30,000¥1.29002¥38,700.60
Manufacturers Standard Package