RUM002N02T2L

DigiKey Part Number
RUM002N02T2LTR-ND - Tape & Reel (TR)
RUM002N02T2LCT-ND - Cut Tape (CT)
RUM002N02T2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RUM002N02T2L
Description
MOSFET N-CH 20V 200MA VMT3
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 200mA (Ta) 150mW (Ta) Surface Mount VMT3
Datasheet
 Datasheet
EDA/CAD Models
RUM002N02T2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 2.5V
Rds On (Max) @ Id, Vgs
1.2Ohm @ 200mA, 2.5V
Vgs(th) (Max) @ Id
1V @ 1mA
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
25 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
150mW (Ta)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
VMT3
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.96000¥2.96
10¥2.06100¥20.61
100¥1.04020¥104.02
500¥0.84824¥424.12
1,000¥0.62937¥629.37
2,000¥0.52950¥1,059.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥0.50622¥4,049.76
16,000¥0.43782¥7,005.12
24,000¥0.42961¥10,310.64
56,000¥0.35573¥19,920.88
200,000¥0.35025¥70,050.00
Manufacturers Standard Package