FSV1045V | |
---|---|
DigiKey Part Number | FSV1045VTR-ND - Tape & Reel (TR) FSV1045VCT-ND - Cut Tape (CT) FSV1045VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSV1045V |
Description | DIODE SCHOTTKY 45V 10A TO277-3 |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount TO-277-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 440 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 220 µA @ 45 V | |
Capacitance @ Vr, F | 820pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277-3 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥8.64400 | ¥86.44 |
100 | ¥6.72260 | ¥672.26 |
500 | ¥5.69844 | ¥2,849.22 |
1,000 | ¥4.64189 | ¥4,641.89 |
2,000 | ¥4.36980 | ¥8,739.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.16173 | ¥20,808.65 |
10,000 | ¥3.96965 | ¥39,696.50 |