B190B-13-F | |
---|---|
DigiKey Part Number | B190B-FDITR-ND - Tape & Reel (TR) B190B-FDICT-ND - Cut Tape (CT) B190B-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B190B-13-F |
Description | DIODE SCHOTTKY 90V 1A SMB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 1A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | B190B-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 90 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.74200 | ¥27.42 |
100 | ¥1.64520 | ¥164.52 |
500 | ¥1.52350 | ¥761.75 |
1,000 | ¥1.03602 | ¥1,036.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.95373 | ¥2,861.19 |
6,000 | ¥0.91414 | ¥5,484.84 |
9,000 | ¥0.82272 | ¥7,404.48 |
30,000 | ¥0.81053 | ¥24,315.90 |
75,000 | ¥0.76178 | ¥57,133.50 |