FRYPY1211C-0005-TR | |
---|---|
DigiKey Part Number | 404-1276-2-ND - Tape & Reel (TR) 404-1276-1-ND - Cut Tape (CT) 404-1276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FRYPY1211C-0005-TR |
Description | LED RED/YLW-GRN DIFFUSED SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red, Yellow-Green 626nm Red, 570nm Yellow-Green LED Indication - Discrete 1.85V Red, 1.95V Yellow-Green 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 1.20mm | |
Voltage - Forward (Vf) (Typ) | 1.85V Red, 1.95V Yellow-Green | |
Current - Test | 5mA Red, 5mA Yellow-Green | |
Viewing Angle | 115°, 140° Red, 115°, 140° Yellow-Green | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 1.60mm L x 1.50mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
10 | ¥2.55900 | ¥25.59 |
100 | ¥1.47310 | ¥147.31 |
1,000 | ¥1.15279 | ¥1,152.79 |
2,000 | ¥1.05674 | ¥2,113.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.05674 | ¥4,226.96 |
8,000 | ¥0.96068 | ¥7,685.44 |
12,000 | ¥0.89663 | ¥10,759.56 |
28,000 | ¥0.86461 | ¥24,209.08 |
100,000 | ¥0.80057 | ¥80,057.00 |