SG7050CCN 11.059200M-HJGA3 | |
---|---|
DigiKey Part Number | SER4011TR-ND - Tape & Reel (TR) SER4011CT-ND - Cut Tape (CT) SER4011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG7050CCN 11.059200M-HJGA3 |
Description | XTAL OSC XO 11.0592MHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11.0592 MHz XO (Standard) CMOS Oscillator 4.5V ~ 5.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 11.0592 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 4.5V ~ 5.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | 10mA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.56000 | ¥23.56 |
10 | ¥22.98800 | ¥229.88 |
50 | ¥21.89080 | ¥1,094.54 |
100 | ¥19.15450 | ¥1,915.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥19.15464 | ¥4,788.66 |
500 | ¥18.60718 | ¥9,303.59 |
750 | ¥16.96532 | ¥12,723.99 |
1,250 | ¥15.87081 | ¥19,838.51 |
2,500 | ¥14.77630 | ¥36,940.75 |