Blue 470nm LED Indication - Discrete 3.3V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMN-C190

DigiKey Part Number
516-3238-2-ND - Tape & Reel (TR)
516-3238-1-ND - Cut Tape (CT)
516-3238-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMN-C190
Description
LED BLUE DIFFUSED CHIP SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.3V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HSMN-C190 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.3V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
170°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
468nm
Lens Color
White
Package / Case
0603 (1608 Metric)
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Size / Dimension
1.60mm L x 0.80mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.80mm
Lens Size
1.00mm x 0.80mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTST-C190TBKTLITEON487,490160-1646-1-ND¥1.41000Similar
In-Stock: 3,794
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.68000¥8.68
10¥6.05300¥60.53
100¥4.47480¥447.48
500¥3.77034¥1,885.17
1,000¥3.53978¥3,539.78
2,000¥3.34412¥6,688.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥3.17823¥12,712.92
8,000¥3.03776¥24,302.08
12,000¥2.96581¥35,589.72
20,000¥2.88463¥57,692.60
28,000¥2.83638¥79,418.64
Manufacturers Standard Package