PMEG3015EJ,115 | |
---|---|
DigiKey Part Number | 1727-3872-2-ND - Tape & Reel (TR) 1727-3872-1-ND - Cut Tape (CT) 1727-3872-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3015EJ,115 |
Description | DIODE SCHOTTKY 30V 1.5A SOD323F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1.5A Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | PMEG3015EJ,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 30 V | |
Capacitance @ Vr, F | 72pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.79000 | ¥17.90 |
100 | ¥1.07470 | ¥107.47 |
500 | ¥0.99520 | ¥497.60 |
1,000 | ¥0.70079 | ¥700.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.70082 | ¥2,102.46 |