MBR1045S | |
---|---|
DigiKey Part Number | 1655-MBR1045STR-ND - Tape & Reel (TR) 1655-MBR1045SCT-ND - Cut Tape (CT) 1655-MBR1045SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR1045S |
Description | DIODE SCHOTTKY 45V 10A TO277B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount TO-277B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277B | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.77000 | ¥47.70 |
100 | ¥3.30200 | ¥330.20 |
500 | ¥2.75918 | ¥1,379.59 |
1,000 | ¥2.34827 | ¥2,348.27 |
2,000 | ¥2.09143 | ¥4,182.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.98137 | ¥9,906.85 |
10,000 | ¥1.83460 | ¥18,346.00 |
25,000 | ¥1.81643 | ¥45,410.75 |