1N4148X-TP | ||
---|---|---|
DigiKey Part Number | 1N4148XTPMSTR-ND - Tape & Reel (TR) 1N4148XTPMSCT-ND - Cut Tape (CT) 1N4148XTPMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1N4148X-TP | |
Description | DIODE GEN PURP 75V 150MA SOD523 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 75 V 150mA Surface Mount SOD-523 | |
Datasheet | Datasheet | |
EDA/CAD Models | 1N4148X-TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.21500 | ¥12.15 |
100 | ¥0.65760 | ¥65.76 |
500 | ¥0.51654 | ¥258.27 |
1,000 | ¥0.35867 | ¥358.67 |
2,000 | ¥0.29710 | ¥594.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.28098 | ¥2,247.84 |
16,000 | ¥0.23912 | ¥3,825.92 |
24,000 | ¥0.22119 | ¥5,308.56 |
56,000 | ¥0.19130 | ¥10,712.80 |
200,000 | ¥0.15902 | ¥31,804.00 |