US1DWF-7 | ||
---|---|---|
DigiKey Part Number | US1DWF-7DITR-ND - Tape & Reel (TR) US1DWF-7DICT-ND - Cut Tape (CT) US1DWF-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | US1DWF-7 | |
Description | DIODE GEN PURP 200V 1A SOD123F | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode 200 V 1A Surface Mount SOD-123F | |
Datasheet | Datasheet | |
EDA/CAD Models | US1DWF-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 14pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.93100 | ¥29.31 |
100 | ¥1.75760 | ¥175.76 |
500 | ¥1.62726 | ¥813.63 |
1,000 | ¥1.10646 | ¥1,106.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.01862 | ¥3,055.86 |
6,000 | ¥0.97631 | ¥5,857.86 |
9,000 | ¥0.87868 | ¥7,908.12 |
30,000 | ¥0.86567 | ¥25,970.10 |
75,000 | ¥0.81360 | ¥61,020.00 |